RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 1 m
- RS Stock No.:
- 839-495
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP2,176.01
(exc. VAT)
PHP2,437.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,176.01 |
*price indicative
- RS Stock No.:
- 839-495
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO cable offers high-speed data transfer and power delivery, designed for compatibility with USB Type C and Thunderbolt 3 devices. Its perfect for users needing Rapid connectivity combined with robust power support.
Supports data transfer rates up to 40Gbps
Handles power delivery of 240W for Extended Power Range functionality
Constructed with a Durable ABS outer sheath in a sleek black finish
Equipped with male connectors on both ends for straightforward connections
Related links
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 2.0 USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type A 1 m
- Molex USB Cable USB Type C USB Type C 1 m
