RS PRO USB Cable, Female USB Type C to Male, USB Type C USB Type C, Black, 1 m
- RS Stock No.:
- 839-464
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,133.18
(exc. VAT)
PHP1,269.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,133.18 | - |
| 10 + | PHP1,042.82 | 7% |
*price indicative
- RS Stock No.:
- 839-464
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Voltage | 5V | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Voltage 5V | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB 3.2 Type C Extension Cable serves to extend your existing short USB connections seamlessly. It facilitates efficient data transfer and power delivery for connected devices through its robust design.
Supports data transfer speeds of up to 10Gbps
Delivers up to 100W power with a voltage rating of 20V
Constructed with a PVC outer sheath in a sleek black finish
Features nickel-plated connectors for improved conductivity
Related links
- RS PRO USB Cable USB Type C USB Type C 3 m
- RS PRO USB Cable USB Type C USB Type C 500 mm
- L-Com USB Cable USB 3.0 USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable Black, 1 m
- Molex USB Cable USB Type C USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 150 mm
