RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 1.8 m
- RS Stock No.:
- 839-400
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP671.24
(exc. VAT)
PHP751.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP671.24 | - |
| 10 - 24 | PHP617.77 | 7% |
| 25 + | PHP556.91 | 17% |
*price indicative
- RS Stock No.:
- 839-400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 5V | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CD UKCA ROHS REACH | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 5V | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CD UKCA ROHS REACH | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB Type C cable offers efficient data transfer and charging capabilities. Ideal for mobile devices, it combines versatility with quality, ensuring reliable connectivity for everyday use.
Reversible USB Type C connectors allow for easy plug orientation
Supports both charging at up to 15W and data transfer rates of 5Gbps
1.8m length provides flexibility for various setups
Constructed with a Durable PVC outer sheath in black for longevity
Related links
- RS PRO USB Cable USB 3.2 USB Type C 1.8 m
- RS PRO USB Cable USB 2.0 USB Type C 1.8 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 1.8 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 1.8 m
- RS PRO USB Cable USB Type C USB Type C 2 m
- RS PRO USB Cable USB Type C USB Type C 3 m
- RS PRO USB Cable USB Type C USB Type C 1 m
- Roline USB Cable USB 2.0 USB Type A 1.8 m
