Hirose USB Cable, Female Female, USB 3.2, Black, 1 m
- RS Stock No.:
- 729-897
- Mfr. Part No.:
- AU1MSS-24S-1000-C(805)
- Manufacturer:
- Hirose
Subtotal (1 reel of 50 units)*
PHP111,972.30
(exc. VAT)
PHP125,408.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP111,972.30 | PHP2,239.446 |
*price indicative
- RS Stock No.:
- 729-897
- Mfr. Part No.:
- AU1MSS-24S-1000-C(805)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Cable Length | 1m | |
| Product Type | USB Cable Assembly | |
| USB Version | USB 3.2 | |
| Voltage | 20V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Series | AU1 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Cable Length 1m | ||
Product Type USB Cable Assembly | ||
USB Version USB 3.2 | ||
Voltage 20V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Series AU1 | ||
- COO (Country of Origin):
- VN
The Hirose Connector is designed for high reliability in automotive and industrial applications, capable of withstanding extreme temperatures and humidity. It offers excellent contact resistance and robust mechanical performance, ensuring long-lasting, secure connections.
Contact resistance for center contact is 40mΩ max
Insulation resistance is 100MΩ min
Withstanding voltage is 300V AC for 1 minute
Related links
- Hirose Straight, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose 500 μm Pitch 2 Row Straight
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- StarTech.com USB 2.0 Black, 1 m
- Hirose, AU1 Shield Connector for use with AU1 Series plug
- StarTech.com USB 3.1 Black, 1 m
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 1 m
