Hirose, AU1 Shield Connector for use with AU1 Series plug
- RS Stock No.:
- 729-891
- Mfr. Part No.:
- AU1MS-24S-SLDA(805)
- Manufacturer:
- Hirose
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP69,099.37
(exc. VAT)
PHP77,391.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP69,099.37 | PHP34.55 |
*price indicative
- RS Stock No.:
- 729-891
- Mfr. Part No.:
- AU1MS-24S-SLDA(805)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Shield Connector | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| For Use With | AU1 Series plug | |
| Material | Stainless Steel | |
| Series | AU1 | |
| Gender | Female | |
| Accessory Type | Shield Connector | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Shield Connector | ||
Colour Black | ||
Standards/Approvals RoHS | ||
For Use With AU1 Series plug | ||
Material Stainless Steel | ||
Series AU1 | ||
Gender Female | ||
Accessory Type Shield Connector | ||
- COO (Country of Origin):
- KR
The Hirose Connector is designed for high reliability in automotive and industrial applications, capable of withstanding extreme temperatures and humidity. It offers excellent contact resistance and robust mechanical performance, ensuring long-lasting, secure connections.
Contact resistance for center contact is 40mΩ max
Insulation resistance is 100MΩ min
Withstanding voltage is 300V AC for 1 minute
Related links
- Hirose, AU1 Shield Connector for use with AU1 Series plug
- Hirose, AU1 Retainer for use with AU1 Series plug
- Hirose 500 μm Pitch 2 Row Straight
- Hirose USB Cable USB 3.2 1 m
- Hirose Straight, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose, ZX40 Top Cover for use with ZX40 Plug
- Hirose TM21P Series RJ45 Connector Male Cat5e STP Shield Straight 1 Port 8 Way
