Bernstein 145mm Steel Serrated, Fine Tweezer
- RS Stock No.:
- 465-575
- Distrelec Article No.:
- 180-20-624
- Mfr. Part No.:
- 5-117
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP805.20
(exc. VAT)
PHP901.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP805.20 |
*price indicative
- RS Stock No.:
- 465-575
- Distrelec Article No.:
- 180-20-624
- Mfr. Part No.:
- 5-117
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Steel | |
| Overall Length | 145mm | |
| Point Type | Serrated, Fine | |
| Anti-Magnetic | Yes | |
| Standards/Approvals | No | |
| Overall Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Steel | ||
Overall Length 145mm | ||
Point Type Serrated, Fine | ||
Anti-Magnetic Yes | ||
Standards/Approvals No | ||
Overall Width 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Anatomical tweezers features a 145 mm in length and form 40, are designed for precision mechanics applications. Made from alloyed tool steel, they feature a heavy-duty, straight, round, and wide design with serrated tips for enhanced grip. The surface is polished and nickel-plated for durability and corrosion resistance, making them ideal for demanding mechanical tasks.
Abrasion resistant
corrosion protection
Related links
- Bernstein 160mm Nickel Plated Steel Serrated, Fine Tweezer
- Bernstein 145mm High Quality Steel Rounded Tweezer
- Bernstein 110mm Stainless Steel Very Fine Tweezer
- Bernstein 120mm Stainless Steel Very Fine Tweezer
- Bernstein 140mm Stainless Steel Very Fine Tweezer
- Bernstein 145mm Titanium Rounded Tweezer
- Bernstein 145mm Steel Flat Tweezer
- Bernstein 145mm Stainless Steel Rounded ESD Safe Tweezer
