Bernstein 145mm Steel Flat Tweezer
- RS Stock No.:
- 465-535
- Mfr. Part No.:
- 5-009
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP813.00
(exc. VAT)
PHP910.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 45 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP813.00 |
*price indicative
- RS Stock No.:
- 465-535
- Mfr. Part No.:
- 5-009
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Steel | |
| Overall Length | 145mm | |
| Point Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Steel | ||
Overall Length 145mm | ||
Point Type Flat | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein 145 mm component tweezers feature 5 mm insulated straight jaws, making them ideal for assembly tasks and handling various component shapes. Made from alloyed tool steel, they offer durability and precision. The tweezers have a polished, nickel-plated surface with dip insulation, ensuring safe and reliable performance in electronic and delicate assembly applications.
Abrasion resistant
corrosion protection
Wear resistant
Related links
- Bernstein 145mm Alloy Steel Serrated, Fine Tweezer
- Weller Erem 4.6in Stainless Steel Flat Tweezer
- Erem 4.7in Stainless Steel Flat Tweezer
- ideal-tek 120mm Stainless Steel Flat Tweezer
- RS PRO 120mm Stainless Steel Flat Tweezer
- RS PRO 90mm Stainless Steel Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 105mm Low Carbon Austenitic Steel Flat Tweezer
