Bernstein 145mm Titanium Rounded Tweezer
- RS Stock No.:
- 465-541
- Mfr. Part No.:
- 5-036
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP2,406.28
(exc. VAT)
PHP2,695.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,406.28 |
*price indicative
- RS Stock No.:
- 465-541
- Mfr. Part No.:
- 5-036
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Titanium | |
| Overall Length | 145mm | |
| Point Type | Rounded | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 1668°C | |
| Standards/Approvals | 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Titanium | ||
Overall Length 145mm | ||
Point Type Rounded | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 1668°C | ||
Standards/Approvals 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Titanium anatomical tweezers 145mm form 40 serrated
Tweezers with non-slip grip grooves for a secure hold. Tweezers MADE of titanium material meet the highest technical requirements, are very light, corrosion resistant, even against aggressive acids, anti-magnetic, anti-bacterial, heat resistant, solder repellent and anti-glare. Titanium material has proven itself especially in soldering. On the one hand, the tweezers can be touched very briefly due to its almost non-existent heat dissipation capacity, and on the other hand, the soldering material rolls off without leaving any residue. The high acid resistance to fluxes (soldering fluid based on hydrochloric acid, salicylic acid, acetylsalicylic acid, adipic acid, soldering grease) makes the titanium tweezers the Ideal soldering hand tool. In medicine, particular Value is placed on the very good cleaning properties, maximum biocompatibility (no release of metal ions), strong mechanical resilience and corrosion resistance of titanium tweezers.
Technical description
Tweezers are MADE entirely of TITAN (light metal) and meet the highest technical requirements. Melting point 1941 K (1668°C), thermal conductivity 22W, electrical conductivity 2.5 x 10^6.
Related links
- Bernstein 145mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 145mm High Quality Steel Rounded Tweezer
- Bernstein 120mm Stainless Steel Rounded Tweezer
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 145mm Alloy Steel Serrated, Fine Tweezer
- Bernstein 145mm Steel Flat Tweezer
- Bernstein 120mm Plastic Rounded ESD Safe Tweezer
- Bernstein 42mm Fibre Reinforced Plastic Rounded ESD Safe Tweezer
