ProGARM TR222 Men's Combat Trouser Navy
- RS Stock No.:
- 802-602
- Mfr. Part No.:
- TR222M-NAV-PARENT-R32
- Manufacturer:
- ProGARM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,694.54
(exc. VAT)
PHP22,057.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,694.54 |
*price indicative
- RS Stock No.:
- 802-602
- Mfr. Part No.:
- TR222M-NAV-PARENT-R32
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Size | 32 | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Size 32 | ||
Material Stretch Fabric | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser delivers robust protection in demanding environments, crafted with ripstop stretch fabric that ensures comfort and mobility while integrating SafetyICON™ technology for informed safety awareness.
Constructed from Durable ripstop stretch fabric for enhanced mobility
Features reinforced kneepad pockets and triple-stitched seams for longevity
Equipped with a secure waistband and pre-bent knees for comfort
Includes concealed swivel front fastening and large hip pockets
Certified to APC 1 with an ELIM rating of 8 cal/cm² for safety
Related links
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 90 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist
- ProGARM TR222 Men's Combat Trouser Navy 98 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 81cm Leg
