ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist
- RS Stock No.:
- 802-678
- Mfr. Part No.:
- TR222M-NAV-PARENT-S35
- Manufacturer:
- ProGARM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,694.54
(exc. VAT)
PHP22,057.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,694.54 |
*price indicative
- RS Stock No.:
- 802-678
- Mfr. Part No.:
- TR222M-NAV-PARENT-S35
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Size | 35 | |
| Waist Size | 95 cm | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Size 35 | ||
Waist Size 95 cm | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser is designed for optimal durability and comfort in demanding environments, featuring ripstop stretch fabric and reinforced areas. It's Ideal for those requiring reliable protective clothing in challenging conditions.
Constructed with ripstop stretch fabric for enhanced mobility
Includes reinforced kneepad pockets for added protection
Triple-stitched seams ensure long-lasting durability
Waistband incorporates concealed fastening for a secure fit
Integrated SafetyICON technology provides clear protection information
Related links
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist
- ProGARM TR222 Men's Combat Trouser Navy 110 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 37 to 39 in Waist 32in Leg
- ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 90 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 98 cm Waist 86cm Leg
