ProGARM 9515F Women's Trousers Grey 74cm Leg

N

Subtotal (1 unit)*

PHP47,905.41

(exc. VAT)

PHP53,654.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,905.41

*price indicative

RS Stock No.:
689-741
Mfr. Part No.:
9515F-GRY-S20
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Women

Colour

Grey

Leg Length

74cm

Size

20

Material

Graphite

Series

9515F

Resistance Features

Arc Flash Protection

Knee Pad Pocket

No

Standards/Approvals

EN ISO 11612

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Arc 4 Switching Dungaree with Pyrad Technology is a pioneering protective garment that offers 40 cal/cm² Arc Flash protection while ensuring unparalleled comfort and mobility. Designed for both male and female wearers, this dungaree features a lightweight, single-layer construction that promotes agility and reduces muscular fatigue during strenuous activities. Its innovative design includes adjustable features for a customised fit, providing both safety and ease of movement on the job. With a focus on modern safety standards and practical functionality, this garment is Ideal for those who require robust protection without sacrificing comfort.

Provides 40 cal/cm² Arc Flash protection in a lightweight design

Crafted for improved freedom of movement, reducing fatigue

Easily adjustable braces and waist band for a perfect fit

Features shaped knee panelling and adjustable leg openings for flexibility

Incorporates FR reflective tape for enhanced visibility in low light

Washable at 60°C for easy maintenance

Lifetime seam guarantee ensures durability and long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy