ProGARM 9515F Women's Trousers Grey 790mm Leg
- RS Stock No.:
- 689-724
- Mfr. Part No.:
- 9515F-GRY-R10
- Manufacturer:
- ProGARM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP47,905.41
(exc. VAT)
PHP53,654.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,905.41 |
*price indicative
- RS Stock No.:
- 689-724
- Mfr. Part No.:
- 9515F-GRY-R10
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Grey | |
| Leg Length | 790mm | |
| Size | 10 | |
| Material | Graphite | |
| Resistance Features | Arc Flash Protection | |
| Series | 9515F | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Grey | ||
Leg Length 790mm | ||
Size 10 | ||
Material Graphite | ||
Resistance Features Arc Flash Protection | ||
Series 9515F | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM ARC 4 Switching Dungaree delivers 40 cal/cm² Arc Flash protection in a lightweight, single-layer design. Unlike traditional bulky arc protection garments, the ProGARM® Arc 4 Switching Dungaree is crafted to enhance freedom of movement without compromising safety. The soft-for-bending material allows wearers to perform their tasks with greater agility, minimising muscular fatigue even during physically demanding activities. It meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, ensuring safety in high-risk environments.
Easily adjustable braces using 260OC heat resistant buckles
Studs side opening for easier donning and doffing
Adjustable waist band using 260OC heat resistant buckles
Shaped knee panelling
Leg opening with FR spiral zip and adjustable leg hem
SafetylCON with ELIM rating
FR HEX Heat applied reflective tape for added visibility
Related links
- ProGARM 9515F Women's Trousers Grey 79cm Leg
- ProGARM 9515F Women's Trousers Grey 74cm Leg
- ProGARM 9515F Women's Trousers Grey 84cm Leg
- ProGARM 9515 Men's Trousers Grey 79cm Leg
- ProGARM 9515 Women's Trousers Grey 124 to 132 cm Waist 84cm Leg
- ProGARM 9515 Women's Trousers Grey 132 to 140 cm Waist 74cm Leg
- ProGARM 9515 Women's Trousers Grey 132 to 140 cm Waist 84cm Leg
- ProGARM 9515 Women's Trousers Grey 84 to 92 cm Waist 84cm Leg
