Scruffs T547 Men's Trousers Graphite
- RS Stock No.:
- 634-543
- Mfr. Part No.:
- T54782
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,605.07
(exc. VAT)
PHP6,277.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,605.07 |
*price indicative
- RS Stock No.:
- 634-543
- Mfr. Part No.:
- T54782
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Graphite | |
| Size | 34S | |
| Number of Pockets | 7 | |
| Material | 25% Cotton, 27% Elastomultiester, 48% Polyester | |
| Series | T547 | |
| Resistance Features | Reinforced | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Graphite | ||
Size 34S | ||
Number of Pockets 7 | ||
Material 25% Cotton, 27% Elastomultiester, 48% Polyester | ||
Series T547 | ||
Resistance Features Reinforced | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs slim fit trouser is crafted for dynamic work environments, offering excellent mobility and protection through their robust design, reinforced with Ballistic Cordura fabric, ensuring durability while accommodating essential tools.
Slim fit design provides a contemporary look while allowing easy movement
Constructed with Ballistic Cordura for enhanced durability and resistance to wear
Equipped with tool storage including loops and a hammer loop for practical functionality
Material composition includes 27% elastomultiester and 25% cotton, ensuring comfort and flexibility
