Scruffs T548 Men's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,455.39

(exc. VAT)

PHP2,750.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,455.39

*price indicative

RS Stock No.:
634-464
Mfr. Part No.:
T54826
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

7

Size

32L

Material

35% Cotton, 65% Polyester

Series

T548

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs lightweight work trouser offer durability and comfort for the professional worker. Designed with multiple pockets, they provide ample storage for tools and essentials on the job.

Constructed from 65% recycled polyester and 35% sustainably sourced cotton for eco-friendly use

Material weight is 250gsm, ensuring a balance of strength and breathability

Includes multiple pockets, such as holster and mobile phone pockets for easy access

Available in a classic black colour with a range of sizes for a tailored fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy