Scruffs T548 Men's Trousers Navy
- RS Stock No.:
- 634-633
- Mfr. Part No.:
- T54839
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,455.39
(exc. VAT)
PHP2,750.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,455.39 |
*price indicative
- RS Stock No.:
- 634-633
- Mfr. Part No.:
- T54839
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Number of Pockets | 7 | |
| Size | 32R | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T548 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Number of Pockets 7 | ||
Size 32R | ||
Material 35% Cotton, 65% Polyester | ||
Series T548 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs worker trouser deliver practical functionality for demanding environments, featuring versatile pockets and tailored fit for comfort during work.
Lightweight design enhances comfort for extended wear
Multiple pockets provide ample storage for tools and essentials
Rugged construction suitable for various work conditions
Regular fit ensures a comfortable and secure wear for all-day activity
Related links
- Scruffs T548 Men's Trousers Navy
- Scruffs T548 Men's Trousers Black
- Ralawise SP105 Men's Trousers Navy
- Helly Hansen Chelsea Evolution Men's Trousers Navy
- Regatta Professional TRJ330 Men's Trousers Navy
- Helly Hansen Manchester Men's Trousers Navy
- Orn Heron Earthpro Men's Trousers Navy 50 in Waist 29in Leg
- ProGARM 7638 Arc Men's Trousers Navy S Waist
