Scruffs T548 Men's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,455.39

(exc. VAT)

PHP2,750.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,455.39

*price indicative

RS Stock No.:
634-463
Mfr. Part No.:
T54825
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

7

Size

40R

Material

35% Cotton, 65% Polyester

Series

T548

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs work trouser is lightweight yet durable, designed specifically for those needing functional clothing that doesn’t compromise on comfort. Equipped with multiple pockets, these trouser is Ideal for tradespeople seeking efficiency and practicality in their work gear.

Constructed from 65% recycled polyester and 35% sustainably sourced cotton for reduced environmental impact

Material weight of 250gsm ensures a balance of durability and comfort

Includes holster pockets, cargo pocket, ruler pocket, and mobile phone pocket for optimal storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy