Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-359
- Mfr. Part No.:
- T54760
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,913.03
(exc. VAT)
PHP6,622.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,913.03 |
*price indicative
- RS Stock No.:
- 634-359
- Mfr. Part No.:
- T54760
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 40R | |
| Number of Pockets | 7 | |
| Material | 8% Elastane, 92% Nylon | |
| Resistance Features | Flexible, Lightweight | |
| Series | T547 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 40R | ||
Number of Pockets 7 | ||
Material 8% Elastane, 92% Nylon | ||
Resistance Features Flexible, Lightweight | ||
Series T547 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight flexible work trouser designed with Cordura reinforcement for durability and comfort, making them Ideal for demanding work environments.
Stretch Cordura material for enhanced flexibility
Top loading knee protection for improved safety
Tool Storage Options with loops and a hammer loop
Mobile phone pocket for secure storage
Material weight of 200gsm for robust wear
Related links
- Scruffs T547 Men's Trousers Black
- Scruffs T547 Men's Trousers Graphite
- Scruffs T548 Men's Trousers Black
- Scruffs T560 Men's Trousers Black
- Scruffs T517 Men's Trousers Black
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
