Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-358
- Mfr. Part No.:
- T54759.9
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,913.03
(exc. VAT)
PHP6,622.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,913.03 |
*price indicative
- RS Stock No.:
- 634-358
- Mfr. Part No.:
- T54759.9
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 38L | |
| Number of Pockets | 7 | |
| Material | 8% Elastane, 92% Nylon | |
| Series | T547 | |
| Resistance Features | Flexible, Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 38L | ||
Number of Pockets 7 | ||
Material 8% Elastane, 92% Nylon | ||
Series T547 | ||
Resistance Features Flexible, Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight flexible work trouser offer superior comfort and durability, Ideal for demanding work environments. Engineered with Cordura reinforcement, they provide essential protection and functionality for the modern worker.
Stretch Cordura material allows for enhanced movement and flexibility
Top loading knee protection accommodates necessary pads for safety
Tool loops and hammer loop facilitate easy access to essential tools
Dedicated mobile phone pocket keeps your device secure and accessible
Crafted with a material weight of 200gsm for a balance of durability and lightness
Related links
- Scruffs T547 Men's Trousers Black
- Scruffs T547 Men's Trousers Graphite
- Scruffs T548 Men's Trousers Black
- Scruffs T560 Men's Trousers Black
- Scruffs T517 Men's Trousers Black
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
