Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-357
- Mfr. Part No.:
- T54759.1
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,913.03
(exc. VAT)
PHP6,622.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,913.03 |
*price indicative
- RS Stock No.:
- 634-357
- Mfr. Part No.:
- T54759.1
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 38S | |
| Number of Pockets | 7 | |
| Material | 8% Elastane, 92% Nylon | |
| Series | T547 | |
| Resistance Features | Flexible, Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 38S | ||
Number of Pockets 7 | ||
Material 8% Elastane, 92% Nylon | ||
Series T547 | ||
Resistance Features Flexible, Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs holster trouser is lightweight, flexible work trouser featuring Cordura reinforcement for enhanced durability. Designed with practicality in mind, they offer essential functionality for various work environments.
Constructed with stretch Cordura for superior comfort and flexibility
Equipped with tool loops and a hammer loop for convenient storage
Comprises a blend of 92% nylon and 8% elastane for a comfortable fit
Includes multiple pockets including a mobile phone pocket for enhanced functionality
