Scruffs T547 Men's Trousers Black
- RS Stock No.:
- 634-352
- Mfr. Part No.:
- T54757.9
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,913.03
(exc. VAT)
PHP6,622.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,913.03 |
*price indicative
- RS Stock No.:
- 634-352
- Mfr. Part No.:
- T54757.9
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 34L | |
| Material | 8% Elastane, 92% Nylon | |
| Resistance Features | Flexible, Lightweight | |
| Series | T547 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 34L | ||
Material 8% Elastane, 92% Nylon | ||
Resistance Features Flexible, Lightweight | ||
Series T547 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight flexible work trouser provide unparalleled comfort and flexibility with Cordura reinforcement, designed for professionals seeking Durable wear without compromising on movement.
Constructed with stretch Cordura for enhanced mobility
Equipped with tool loops and a hammer loop for convenient storage
Features dedicated pockets including a mobile phone pocket
Material weight is 200gsm for optimal durability
Related links
- Scruffs T547 Men's Trousers Black
- Scruffs T547 Men's Trousers Graphite
- Scruffs T548 Men's Trousers Black
- Scruffs T517 Men's Trousers Black
- Helly Hansen Waterloo Men's Trousers Black
- Beeswift Envirowear Men's Trousers Black 44 in Waist
- Beeswift Envirowear Men's Trousers Black 30 in Waist
- Arduino Uno Rev 3 SMD
