Scruffs T547 Men's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,913.03

(exc. VAT)

PHP6,622.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,913.03

*price indicative

RS Stock No.:
634-351
Mfr. Part No.:
T54757.1
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

7

Size

34S

Material

8% Elastane, 92% Nylon

Resistance Features

Flexible, Lightweight

Series

T547

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs holster trouser is lightweight, flexible work trouser featuring Cordura reinforcement, designed for comfort and durability during demanding tasks.

Made from stretch Cordura for enhanced flexibility and movement

Includes multiple tool Storage Options with tool loops and hammer loop

Crafted with a material composition of 92% nylon and 8% elastane for durability

Weighs 200gsm, providing a robust option without sacrificing comfort

Slim fit design tailored for a modern workplace aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy