Portwest Holster Work Trousers Unisex Trousers Black, Grey 48 in Waist 650mm Leg
- RS Stock No.:
- 324-318
- Mfr. Part No.:
- T602ZBR48
- Manufacturer:
- Portwest
Subtotal (1 pair)*
PHP6,037.45
(exc. VAT)
PHP6,761.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,037.45 |
*price indicative
- RS Stock No.:
- 324-318
- Mfr. Part No.:
- T602ZBR48
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Leg Length | 650mm | |
| Size | 48 | |
| Waist Size | 48 in | |
| Material | Polyester | |
| Series | Holster Work Trousers | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010 Type 2 Level 0 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Grey | ||
Leg Length 650mm | ||
Size 48 | ||
Waist Size 48 in | ||
Material Polyester | ||
Series Holster Work Trousers | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010 Type 2 Level 0 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Holster Work Trousers made from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance including; top loading pre-shaped knee pad pockets, triple stitched seams, crotch gusset to reduce stress and prevent seam failure and a side leg cargo pocket. Pockets have oxford reinforcement for extra durability.
High performance and maximum wearer comfort
Reflective piping for increased visibility
12 Pockets for ample storage
Swing away tool pockets
Size 48
EN 14404 2004 plus A1 2010 Type 2 Level 0
Related links
- Portwest PW3 Unisex Trousers Black, Grey 46 in Waist 65cm Leg
- Portwest S493Y Unisex Hi Vis Trouser Yellow 36 in Waist 65cm Leg
- Portwest RT51-WP Unisex Hi Vis Trouser Orange 40 in Waist 65cm Leg
- Portwest Bizweld Work Unisex Trousers Black 104 cm Waist 79cm Leg
- Portwest Bizweld Work Unisex Trousers Black 112 cm Waist 79cm Leg
- Portwest C701 Unisex Trousers Grey 48 in Waist 31in Leg
- Portwest PW304 Unisex Trousers Black 42 cm Waist 31in Leg
- Portwest EV4 Unisex Trousers Black 52 cm Waist 79cm Leg
