Portwest Bizweld Work Unisex Trousers Black 112 cm Waist 790mm Leg
- RS Stock No.:
- 314-376
- Mfr. Part No.:
- BZ30BKRXXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP3,391.63
(exc. VAT)
PHP3,798.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,391.63 |
*price indicative
- RS Stock No.:
- 314-376
- Mfr. Part No.:
- BZ30BKRXXXL
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 790mm | |
| Size | 3XL | |
| Waist Size | 112 cm | |
| Number of Pockets | 3 | |
| Material | 100% Cotton | |
| Series | Bizweld Work | |
| Resistance Features | Protection Against Radiant, Flame Resistant, Convective and Contact Heat, Certified Protection Against Molten Metal Splash | |
| Knee Pad Pocket | No | |
| Standards/Approvals | IEC 61482-2, IEC 61482-1-1 (ELIM 8.3 CAL/CM2, ATPV 10.9 CAL/CM2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), EN ISO 11611 Class 1 (A1+A2), ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2 (HAF = 80.4%)) | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 790mm | ||
Size 3XL | ||
Waist Size 112 cm | ||
Number of Pockets 3 | ||
Material 100% Cotton | ||
Series Bizweld Work | ||
Resistance Features Protection Against Radiant, Flame Resistant, Convective and Contact Heat, Certified Protection Against Molten Metal Splash | ||
Knee Pad Pocket No | ||
Standards/Approvals IEC 61482-2, IEC 61482-1-1 (ELIM 8.3 CAL/CM2, ATPV 10.9 CAL/CM2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), EN ISO 11611 Class 1 (A1+A2), ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2 (HAF = 80.4%)) | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest Bizweld Work Unisex Trousers Black 96 cm Waist 79cm Leg
- Portwest Bizweld Work Unisex Trousers Black 104 cm Waist 79cm Leg
- Portwest Bizweld Work Unisex Trousers Black 88 cm Waist 79cm Leg
- Portwest Bizweld Work Unisex Trousers Black 72 cm Waist 79cm Leg
- Portwest Bizweld Work Unisex Trousers Black 80 cm Waist 79cm Leg
- Helly Hansen UC-ME Unisex Trousers Yellow, Black 112 cm Waist 79cm Leg
- Helly Hansen UC-ME Unisex Trousers Orange, Black 112 cm Waist 79cm Leg
- Portwest FR06 Unisex Trousers Red 112 cm Waist 79cm Leg
