Portwest PW3 Unisex Trousers Black, Grey 46 in Waist 650mm Leg
- RS Stock No.:
- 324-317
- Mfr. Part No.:
- T602ZBR46
- Manufacturer:
- Portwest
Subtotal (1 pair)*
PHP6,218.58
(exc. VAT)
PHP6,964.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,218.58 |
*price indicative
- RS Stock No.:
- 324-317
- Mfr. Part No.:
- T602ZBR46
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Leg Length | 650mm | |
| Waist Size | 46 in | |
| Size | 46 | |
| Material | 35% Cotton, 65% Polyester (Titanmill Plus) | |
| Series | PW3 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010 Type 2 Level 0 (When used in combination with S156) | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Grey | ||
Leg Length 650mm | ||
Waist Size 46 in | ||
Size 46 | ||
Material 35% Cotton, 65% Polyester (Titanmill Plus) | ||
Series PW3 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010 Type 2 Level 0 (When used in combination with S156) | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Holster Work Trousers made from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance including; top loading pre-shaped knee pad pockets, triple stitched seams, crotch gusset to reduce stress and prevent seam failure and a side leg cargo pocket. Pockets have oxford reinforcement for extra durability.
High performance and maximum wearer comfort
Reflective piping for increased visibility
12 Pockets for ample storage
Swing away tool pockets
Size 46
EN 14404 2004 plus A1 2010 Type 2 Level 0
Related links
- Portwest Holster Work Trousers Unisex Trousers Black, Grey 48 in Waist 65cm Leg
- Portwest PW3 Unisex Trousers Black 49 cm Waist 79cm Leg
- Portwest PW3 Unisex Trousers Black 39 cm Waist 79cm Leg
- Portwest PW3 Unisex Trousers Black 37 cm Waist 79cm Leg
- Portwest PW3 Unisex Trousers Black 44 cm Waist 79cm Leg
- Portwest PW3 Unisex Trousers Black 47 cm Waist 79cm Leg
- Portwest PW3 Unisex Trousers Black 62 cm Waist 79cm Leg
- Portwest PW3 Unisex Trousers Black 42 cm Waist 79cm Leg
