Bott Steel Swivel Trolley
- RS Stock No.:
- 661-047
- Mfr. Part No.:
- 16917260.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP48,390.22
(exc. VAT)
PHP54,197.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,390.22 |
*price indicative
- RS Stock No.:
- 661-047
- Mfr. Part No.:
- 16917260.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Weight Class | High Load Capacity | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Weight Class High Load Capacity | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel trolley is a robust and versatile storage solution designed for efficient handling and organisation of tools and materials. Crafted from durable sheet steel, this double-sided trolley features an integral handle and a set of 100mm diameter castors for seamless mobility. Measuring 1000mm in width, 550mm in depth, and 1250mm in height, it provides ample storage space with six panels and a 40-piece hook kit. Finished in a stylish and resilient powder coat paint, the trolley is available in both anthracite grey (RAL 7016) and light grey (RAL 7035), making it not only functional but also aesthetically pleasing for any workspace.
Constructed from robust sheet steel for lasting durability
Integral handle for easy manoeuvring around the workspace
Features 100mm diameter castors that facilitate smooth movement
Includes six panels and a 40 piece hook kit for versatile storage options
Finished in durable powder coat paint to enhance resistance against wear
Available in two elegant colour options: anthracite grey and light grey
Optimally designed dimensions to fit in various settings
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Bott Sheet Metal Swivel Trolley
- Bahco 7 Steel Swivel Castor Trolley 45 kg Load, 445 mm
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
