Bott Steel Swivel Trolley, 200 kg Load
- RS Stock No.:
- 660-735
- Mfr. Part No.:
- 16917170.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,713.01
(exc. VAT)
PHP43,358.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,713.01 |
*price indicative
- RS Stock No.:
- 660-735
- Mfr. Part No.:
- 16917170.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Load Capacity | 200kg | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Load Capacity 200kg | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel trolley is designed for efficient transport and storage of panels and materials. With its robust steel construction and integral handle, this double-sided trolley provides excellent manoeuvrability, making it ideal for workshop environments or construction sites. Featuring a durable powder-coated finish in stylish RAL 7016 anthracite grey and RAL 7035 light grey, this trolley not only excels in functionality but also in aesthetic appeal. Built with a generous capacity to accommodate six panels, its dimensions of 1000x550x1250mm ensure compatibility with various storage needs. The trolley is equipped with a set of 100mm diameter castors, facilitating easy movement across different surfaces, while maintaining stability and support.
Robust steel construction ensures long lasting durability
Integral handle allows for easy steering and manoeuvrability
Double sided design optimises space usage
Accommodates up to six panels, making it ideal for diverse jobs
Durable powder coated finish in RAL 7035 and RAL 7016 enhances visual appeal
Includes 100mm diameter castor set for smooth movement across various terrains
Compact dimensions fit easily into workshops or storage areas
Related links
- Bott Steel Swivel Trolley, 200 kg Load
- FIMM Stainless Steel Trolley, 200 kg Load
- FIMM Foldable Steel Trolley 910 mm 740mm, 480 mm
- Bott Steel Swivel Trolley
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
