Bott Steel Swivel Trolley
- RS Stock No.:
- 660-844
- Mfr. Part No.:
- 16917271.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,907.71
(exc. VAT)
PHP70,456.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,907.71 |
*price indicative
- RS Stock No.:
- 660-844
- Mfr. Part No.:
- 16917271.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel trolley is expertly designed to streamline your material handling needs. This robust trolley features a double-sided construction with durable sheet steel, showcasing a striking gentian blue and light grey powder-coated finish. Ideal for transporting 6 panels and a total of 144 red bins, the trolley facilitates efficient organisation and storage of varied items. Its strong integral handle and 100mm diameter castor set ensure effortless manoeuvrability. With dimensions of 1000x550x1250mm, it is optimally sized for practical use in workspace settings. This trolley balances lightweight functionality with robust construction, making it a reliable choice for any commercial environment.
Double sided design maximises storage space and accessibility
Constructed from robust sheet steel for enhanced durability
Equipped with an integral handle for comfortable transport
100mm diameter castors provide smooth manoeuvrability on various surfaces
Designed to accommodate 6 panels along with 144 red bins for organised storage
Finished in a durable powder coat paint, ensuring longevity and aesthetic appeal
Available in a sophisticated colour combination of gentian blue and light grey
Compact dimensions make it suitable for both small and larger spaces
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Bott Sheet Metal Swivel Trolley
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- Treston 2 Steel Pivot with Brake 690 mm 400 mm
