Bott Steel Swivel Trolley
- RS Stock No.:
- 660-045
- Mfr. Part No.:
- 16917272.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,329.94
(exc. VAT)
PHP73,169.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,329.94 |
*price indicative
- RS Stock No.:
- 660-045
- Mfr. Part No.:
- 16917272.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel trolley is designed for efficient and organised transport of a variety of materials. Constructed with robust sheet steel, this trolley features a dual-sided design, making it ideal for industrial and workshop environments. Its integral handle allows for easy manoeuvrability, while the 100mm diameter castor set ensures smooth transit across various surfaces. This trolley is not only practical but also aesthetically pleasing, finished in durable powder coat paint in both light grey and anthracite grey. With a compact dimension of 1000x550x1250mm, it fits neatly into tight spaces, making it an essential addition for any workspace aiming for both functionality and style.
Robust steel construction ensures durability for heavy duty use
Integral handle enhances ease of movement during transport
100mm diameter castors provide smooth manoeuvrability
Dual sided design facilitates efficient access to goods
Includes six panels and 72 blue bins for versatile storage options
Durable powder coated finish resists wear and tear
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Bott Sheet Metal Swivel Trolley
- Bahco 7 Steel Swivel Castor Trolley 45 kg Load, 445 mm
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
