Bott Steel Swivel Trolley

Subtotal (1 unit)*

PHP59,685.09

(exc. VAT)

PHP66,847.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,685.09

*price indicative

RS Stock No.:
659-836
Mfr. Part No.:
16917226.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Wheel Type

Swivel

Product Type

Trolley

Frame Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel trolley is designed for efficient storage and transportation of essential tools and materials. Its robust steel construction ensures durability, while the integral handle offers easy manoeuvrability. With a spacious configuration comprising six panels and a generous selection of 48 red and 48 blue bins, this trolley keeps items organised and easily accessible. Finished in a stylish powder coat paint, it not only looks professional but also stands up to everyday wear and tear. The trolley's dimensions of 1000mm width, 550mm depth, and 1250mm height make it suitable for various workspaces, providing the ideal blend of functionality and aesthetic appeal.

Robust steel construction guarantees long lasting performance

Integral handle facilitates effortless transportation

Includes six panels for versatile storage options

Comes with 48 red and 48 blue bins for optimal organisation

Finished in durable powder coat paint for enhanced durability

Compact dimensions suit various workspace environments

Constructed with sheet steel for strength and reliability

Main colours in crimson red and light grey add a professional touch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy