Tente White Polyamide Plain Bearing Trolley Wheel, 300kg
- RS Stock No.:
- 292-425
- Mfr. Part No.:
- UOO 125/40-D12 LM44 BLANC
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP247.40
(exc. VAT)
PHP277.09
(inc. VAT)
- RS Stock No.:
- 292-425
- Mfr. Part No.:
- UOO 125/40-D12 LM44 BLANC
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Wheel Width | 40mm | |
| Bore Diameter | 12mm | |
| Load Capacity | 300kg | |
| Tyre Material | Polyamide | |
| Features | Plain Bearing | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Wheel Width 40mm | ||
Bore Diameter 12mm | ||
Load Capacity 300kg | ||
Tyre Material Polyamide | ||
Features Plain Bearing | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tente Wheel is part of Duratech family. It is made of polyamide, a particularly hard material known for providing good load capacity and high durability as well as resistance to abrasion.
Wheel diameter is 125 mm
Wheel width is 40 mm
Wheel width is 40 mm
Related links
- Tente Polyamide White Plain bearing Trolley Wheel, 200 kg
- Tente White Polyamide Plain Bearing Trolley Wheel, 800kg
- Tente Polyamide White Plain bearing Trolley Wheel, 500 kg
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Polypropylene Black Plain bearing Trolley Wheel, 200 kg
- Tente White Polyamide Low Roll Resistence Trolley Wheel, 1500 kg

