Tente White Polyamide Plain Bearing Trolley Wheel, 800kg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP1,638.08

(exc. VAT)

PHP1,834.65

(inc. VAT)

RS Stock No.:
292-428
Mfr. Part No.:
UOO 200/50-D20 LM58 BLANC
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20.1mm

Load Capacity

800kg

Tyre Material

Polyamide

Features

Plain Bearing

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tente Wheel is part of Duratech family. It is made of polyamide, a particularly hard material known for providing good load capacity and high durability as well as resistance to abrasion.

Wheel diameter is 200 mm
Wheel width is 50 mm