Facom Trolley Jack 1.5 t 360 mm
- RS Stock No.:
- 658-940
- Mfr. Part No.:
- DL.15ALPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP27,185.91
(exc. VAT)
PHP30,448.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,185.91 |
*price indicative
- RS Stock No.:
- 658-940
- Mfr. Part No.:
- DL.15ALPF
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Trolley Jack | |
| Sub Type | Trolley Jack | |
| Minimum Lifting Height | 90mm | |
| Maximum Lifting Height | 360mm | |
| Standards/Approvals | EN 1494 | |
| Load Capacity | 1.5t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Trolley Jack | ||
Sub Type Trolley Jack | ||
Minimum Lifting Height 90mm | ||
Maximum Lifting Height 360mm | ||
Standards/Approvals EN 1494 | ||
Load Capacity 1.5t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom 1.5t aluminium trolley jack offers a load capacity of 1.5 tons, with a maximum lifting height of 360mm and a minimum lifting height of 90mm for low-clearance vehicles. Equipped with a dual piston for fast lifting, it ensures quick and efficient operation. The side handle allows for easy transport and setup, while its CE compliance with the EN1494+A1 standard guarantees safety and reliability. This lightweight yet robust jack is Ideal for automotive workshops or home garages.
Tube equipped with protective foam
Supplied with steel/rubber underbody grip pads
Overload valve
