500000 Ω, Surface Potentiometer, SMD 300 V Vertical Bourns, 3214
- RS Stock No.:
- 939-234
- Mfr. Part No.:
- 3214J-1-504E
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP1,088.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP905.44
(exc. VAT)
PHP1,014.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP181.088 | PHP905.44 | - |
| 50 - 245 | PHP159.328 | PHP796.64 | PHP1,088.00 |
| 250 - 495 | PHP143.10 | PHP715.50 | PHP9,497.00 |
| 500 + | PHP123.184 | PHP615.92 | PHP28,952.00 |
*price indicative
- RS Stock No.:
- 939-234
- Mfr. Part No.:
- 3214J-1-504E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500000Ω | |
| Product Type | Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 5 | |
| Packaging | 500 pcs/7 in Reel | |
| Orientation | Vertical | |
| Power Rating | 300V | |
| Series | 3214 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 3.71mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.8mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500000Ω | ||
Product Type Potentiometer | ||
Mount Type Surface | ||
Number of Turns 5 | ||
Packaging 500 pcs/7 in Reel | ||
Orientation Vertical | ||
Power Rating 300V | ||
Series 3214 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 3.71mm | ||
Standards/Approvals RoHS | ||
Depth 4.8mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer offers precise adjustments for electronic circuits. Designed for surface mounting, it accommodates standard trimmer footprints and ensures reliable performance in various applications.
Surface mount 4 mm square design meets standard EIA footprint specifications
Halogen-free and RoHS compliant for environmentally conscious manufacturing
Sealed construction withstands board washing processes
Features a pick and place centring design for ease of installation
Adjustment angle supports 5 turns of nominal tuning
Related links
- 100000 Ω SMD 300 V Vertical Bourns, 3214
- 2000 Ω SMD 300 V Vertical Bourns, 3214
- 2000000 Ω SMD 300 V Vertical Bourns, 3214
- 10000 Ω SMD 300 V Vertical Bourns, 3214
- 50000 Ω SMD 300 V Vertical Bourns, 3214
- 200000 Ω SMD 300 V Vertical Bourns, 3314
- 10000 Ω SMD 300 V Vertical Bourns, 3224
- 50 Ω SMD 300 V Vertical Bourns, 3314
