10000 Ω, Surface Potentiometer, SMD 300 V Vertical Bourns, 3224
- RS Stock No.:
- 939-146
- Mfr. Part No.:
- 3224W-1-103G
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP525.50
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP440.73
(exc. VAT)
PHP493.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP220.365 | PHP440.73 | - |
| 20 - 98 | PHP194.09 | PHP388.18 | PHP525.50 |
| 100 - 198 | PHP174.265 | PHP348.53 | PHP4,610.00 |
| 200 + | PHP149.83 | PHP299.66 | PHP14,107.00 |
*price indicative
- RS Stock No.:
- 939-146
- Mfr. Part No.:
- 3224W-1-103G
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10000Ω | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Orientation | Vertical | |
| Packaging | 1000 pieces per 13 in Reel | |
| Power Rating | 300V | |
| Series | 3224 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Height | 4.8mm | |
| Depth | 3.9mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 10000Ω | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Orientation Vertical | ||
Packaging 1000 pieces per 13 in Reel | ||
Power Rating 300V | ||
Series 3224 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Height 4.8mm | ||
Depth 3.9mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- TW
The Bourns surface mount trimming potentiometer designed for precise adjustment in electronic applications, ensuring optimal performance in Compact designs.
Cermet construction provides reliable long-term stability
Halogen-free materials adhere to stringent environmental standards
Sealed design withstands exposure to board washing processes
Pick-and-place compatibility enhances automated assembly efficiency
Related links
- 10000 Ω SMD 300 V Vertical Bourns, 3224
- 200000 Ω SMD 300 V Vertical Bourns, 3224
- 200000 Ω SMD 300 V Vertical Bourns, 3314
- 2000000 Ω SMD 300 V Vertical Bourns, 3214
- 10000 Ω SMD 300 V Vertical Bourns, 3214
- 100000 Ω SMD 300 V Vertical Bourns, 3214
- 50 Ω SMD 300 V Vertical Bourns, 3314
- 50000 Ω SMD 300 V Vertical Bourns, 3214
