2000 Ω, Surface Potentiometer, SMD 300 V Vertical Bourns, 3214
- RS Stock No.:
- 939-178
- Mfr. Part No.:
- 3214J-1-202E
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP905.44
(exc. VAT)
PHP1,014.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP181.088 | PHP905.44 | - |
| 50 - 245 | PHP159.328 | PHP796.64 | 12% |
| 250 - 495 | PHP143.10 | PHP715.50 | 20% |
| 500 + | PHP123.184 | PHP615.92 | 31% |
*price indicative
- RS Stock No.:
- 939-178
- Mfr. Part No.:
- 3214J-1-202E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 2000Ω | |
| Product Type | Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 5 | |
| Orientation | Vertical | |
| Packaging | 500 pcs/7 in Reel | |
| Power Rating | 300V | |
| Series | 3214 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Length | 5mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 3.71mm | |
| Depth | 4.8mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 2000Ω | ||
Product Type Potentiometer | ||
Mount Type Surface | ||
Number of Turns 5 | ||
Orientation Vertical | ||
Packaging 500 pcs/7 in Reel | ||
Power Rating 300V | ||
Series 3214 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Length 5mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 3.71mm | ||
Depth 4.8mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns versatile trimming potentiometer designed for precise resistance adjustment and stability in electronic circuits. This Compact component ensures reliable performance in various applications, enhancing overall device functionality.
Surface mount design allows for easy integration onto PCBs
Supports a standard resistance range from 10 ohms to 2 megohms
Sealed to withstand board washing processes, ensuring durability
Halogen-free and RoHS compliant, promoting eco-friendly applications
Adjustment angle optimised for 5 turns for precise tuning
Related links
- 500000 Ω SMD 300 V Vertical Bourns, 3214
- 100000 Ω SMD 300 V Vertical Bourns, 3214
- 2000000 Ω SMD 300 V Vertical Bourns, 3214
- 10000 Ω SMD 300 V Vertical Bourns, 3214
- 50000 Ω SMD 300 V Vertical Bourns, 3214
- 200000 Ω SMD 300 V Vertical Bourns, 3314
- 10000 Ω SMD 300 V Vertical Bourns, 3224
- 50 Ω SMD 300 V Vertical Bourns, 3314
