200 Ω, Surface Trimmer Potentiometer, J Lead 0.25 W Top Adjust Vishay, TSM41
- RS Stock No.:
- 653-021
- Mfr. Part No.:
- TSM41YJ201KR05
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP306.21
(exc. VAT)
PHP342.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 490 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP306.21 | - |
| 10 - 49 | PHP189.64 | 38% |
| 50 - 99 | PHP106.13 | 65% |
| 100 + | PHP103.52 | 66% |
*price indicative
- RS Stock No.:
- 653-021
- Mfr. Part No.:
- TSM41YJ201KR05
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 200Ω | |
| Mount Type | Surface | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TSM41 | |
| Termination Style | J Lead | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 140°C | |
| Maximum Voltage | 300V | |
| Height | 4mm | |
| Standards/Approvals | SMD, EIA | |
| Mechanical Rotation | 12Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 200Ω | ||
Mount Type Surface | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TSM41 | ||
Termination Style J Lead | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 140°C | ||
Maximum Voltage 300V | ||
Height 4mm | ||
Standards/Approvals SMD, EIA | ||
Mechanical Rotation 12Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Vishay TSM41 Trimmer potentiometer is a 4 mm square surface mount miniature trimmer potentiometer designed for industrial grade applications. It features a multi turn cermet construction and is fully sealed to withstand board wash processing, ensuring durability and reliability in harsh environments. This trimmer offers high performance and stability, making it suitable for precision adjustments in electronic circuits.
RoHS compliant
Lead free
Low contact resistance variation
4 mm design meets EIA SMD standard trimmer footprint
Pick and place centring design with flush adjustment
Top and side adjust styles
Related links
- 1 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 100 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 2 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 20 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 10 kΩ J Lead 0.25 W Top Adjust Vishay, TSM41
- 1000 kΩ J Lead 0.04 W Top Adjust Vishay, TSM41
- 10 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 1 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
