10 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM41
- RS Stock No.:
- 653-013
- Mfr. Part No.:
- TSM41YL103KR05
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP306.21
(exc. VAT)
PHP342.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 600 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP306.21 |
| 10 - 49 | PHP189.64 |
| 50 - 99 | PHP106.13 |
| 100 + | PHP103.52 |
*price indicative
- RS Stock No.:
- 653-013
- Mfr. Part No.:
- TSM41YL103KR05
- Manufacturer:
- Vishay
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
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Surface | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TSM41 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 140°C | |
| Maximum Voltage | 300V | |
| Standards/Approvals | SMD, EIA | |
| Height | 4mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Surface | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TSM41 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 140°C | ||
Maximum Voltage 300V | ||
Standards/Approvals SMD, EIA | ||
Height 4mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Vishay TSM41 Trimmer potentiometer is a 4 mm square surface mount miniature trimmer potentiometer designed for industrial grade applications. It features a multi turn cermet construction and is fully sealed to withstand board wash processing, ensuring durability and reliability in harsh environments. This trimmer offers high performance and stability, making it suitable for precision adjustments in electronic circuits.
RoHS compliant
Lead free
Low contact resistance variation
4 mm design meets EIA SMD standard trimmer footprint
Pick and place centring design with flush adjustment
Top and side adjust styles
Related links
- 1 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 200 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 5 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 10 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 1 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 100 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 200 Ω Gull Wing 0.25 W Top Adjust TSM4
- 10 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM4