10 kΩ, Surface Trimmer Potentiometer, J Lead 0.25 W Top Adjust Vishay, TSM41

Get a bulk buy discount

Add 10 more to save 38%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP306.21

(exc. VAT)

PHP342.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,068 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP306.21-
10 - 49PHP189.6438%
50 - 99PHP106.1365%
100 +PHP103.5266%

*price indicative

RS Stock No.:
653-012
Mfr. Part No.:
TSM41YJ103KR05
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

10kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

TSM41

Termination Style

J Lead

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

140°C

Maximum Voltage

300V

Standards/Approvals

SMD, EIA

Height

4mm

Mechanical Rotation

12Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Vishay TSM41 Trimmer potentiometer is a 4 mm square surface mount miniature trimmer potentiometer designed for industrial grade applications. It features a multi turn cermet construction and is fully sealed to withstand board wash processing, ensuring durability and reliability in harsh environments. This trimmer offers high performance and stability, making it suitable for precision adjustments in electronic circuits.

RoHS compliant

Lead free

Low contact resistance variation

4 mm design meets EIA SMD standard trimmer footprint

Pick and place centring design with flush adjustment

Top and side adjust styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy