1000 Ω, Surface Trimmer Potentiometer, Solder Plated 0.5 W Top Adjust Bourns, 3362
- RS Stock No.:
- 445-931
- Mfr. Part No.:
- 3362R-1-102LF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP158.07
(exc. VAT)
PHP177.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP79.035 | PHP158.07 | - |
| 20 - 48 | PHP76.81 | PHP153.62 | 2% |
| 50 - 198 | PHP75.135 | PHP150.27 | 4% |
| 200 - 998 | PHP64.005 | PHP128.01 | 19% |
| 1000 + | PHP60.11 | PHP120.22 | 23% |
*price indicative
- RS Stock No.:
- 445-931
- Mfr. Part No.:
- 3362R-1-102LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3362 | |
| Termination Style | Solder Plated | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 7mm | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Height | 7mm | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Depth | 4mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 270° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3362 | ||
Termination Style Solder Plated | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 7mm | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Height 7mm | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Depth 4mm | ||
Element Material Cermet | ||
Mechanical Rotation 270° | ||
- COO (Country of Origin):
- CR
The Bourns 1/4 inch square single-turn cermet trimmer potentiometer designed for precise adjustments in electronic circuits. It features a top-adjust style with a 240° nominal adjustment angle, providing infinite resolution for fine-tuning applications. The trimpot is sealed to withstand harsh environments and immersion cleaning processes, ensuring durability in demanding conditions. Its rotor is designed for automatic machine adjust interfaces, facilitating automated calibration and adjustment processes.
RoHS compliant
Tape and reel packaging available
Miniature package
Related links
- 100000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3362
- 10000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3362
- 10000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3362
- 1 kΩ Solder Plated 0.5 W Top Adjust Bourns, 3386F
- 5000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3386
- 5 kΩ Solder Plated 0.5 W Top Adjust Bourns, 3299Y
- 20000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3386
- 1000000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3386
