5000 Ω, Surface Trimmer Potentiometer, Solder Plated 0.5 W Side Adjust Bourns, 3386
- RS Stock No.:
- 445-940
- Mfr. Part No.:
- 3386X-1-502LF
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save PHP54.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP204.60
(exc. VAT)
PHP229.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 444 unit(s) shipping from November 09, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP102.30 | PHP204.60 | - |
| 20 - 48 | PHP99.57 | PHP199.14 | PHP54.60 |
| 50 - 198 | PHP97.53 | PHP195.06 | PHP238.50 |
| 200 - 998 | PHP83.205 | PHP166.41 | PHP3,819.00 |
| 1000 + | PHP77.755 | PHP155.51 | PHP24,545.00 |
*price indicative
- RS Stock No.:
- 445-940
- Mfr. Part No.:
- 3386X-1-502LF
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 5000Ω | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | 50 pcs/Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Termination Style | Solder Plated | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.97mm | |
| Height | 9.53mm | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 5000Ω | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging 50 pcs/Tube | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Termination Style Solder Plated | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Depth 5.97mm | ||
Height 9.53mm | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
Related links
- 20000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3386
- 1000000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3386
- 5 kΩ Solder Plated 0.5 W Top Adjust Bourns, 3299Y
- 22 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 100 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 1.5 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 50 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 5 mΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
