1000000 Ω, Surface Trimmer Potentiometer, Solder Plated 0.5 W Top Adjust Bourns, 3386
- RS Stock No.:
- 445-937
- Mfr. Part No.:
- 3386F-1-105TLF
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP256.60
(exc. VAT)
PHP287.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 88 unit(s) shipping from November 09, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP128.30 | PHP256.60 | - |
| 20 - 48 | PHP124.525 | PHP249.05 | 2% |
| 50 - 198 | PHP121.83 | PHP243.66 | 5% |
| 200 - 998 | PHP104.035 | PHP208.07 | 18% |
| 1000 + | PHP97.565 | PHP195.13 | 23% |
*price indicative
- RS Stock No.:
- 445-937
- Mfr. Part No.:
- 3386F-1-105TLF
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1000000Ω | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Automotive Standard | No | |
| Termination Style | Solder Plated | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 9.53mm | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Depth | 5.97mm | |
| Height | 9.53mm | |
| Mechanical Rotation | 280° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1000000Ω | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Automotive Standard No | ||
Termination Style Solder Plated | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 9.53mm | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Depth 5.97mm | ||
Height 9.53mm | ||
Mechanical Rotation 280° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
Related links
- 5000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3386
- 20000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3386
- 1 kΩ Solder Plated 0.5 W Top Adjust Bourns, 3386F
- 20 Ω Solder Pin 0.5 W Top Adjust Bourns, 3386
- 15 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 5 mΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 2.5 mΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 25 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
