brennenstuhl Travel Adapters & Converters, 2.4A
- RS Stock No.:
- 866-497
- Mfr. Part No.:
- 1508110010
- Manufacturer:
- brennenstuhl
N
Subtotal (1 unit)*
PHP1,002.26
(exc. VAT)
PHP1,122.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,002.26 |
*price indicative
- RS Stock No.:
- 866-497
- Mfr. Part No.:
- 1508110010
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Travel Adapters & Converters | |
| Converter Type | Adapter | |
| Current | 2.4A | |
| Number of USB Ports | 1 | |
| Number of Sockets | 0 | |
| Socket Type | USB Type C | |
| Plug Type | Type F | |
| Connector Type | F | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Travel Adapters & Converters | ||
Converter Type Adapter | ||
Current 2.4A | ||
Number of USB Ports 1 | ||
Number of Sockets 0 | ||
Socket Type USB Type C | ||
Plug Type Type F | ||
Connector Type F | ||
- COO (Country of Origin):
- CN
The Brennenstuhl USB C Socket Adapter designed to provide a reliable charging solution while maintaining space efficiency. It is Ideal for use with IP 44 socket strips and cable reels, even when the LID is closed.
With USB output for convenient charging
Compact dimensions allow for easy placement in tight spaces
Durable construction ensures longevity and reliability in use
Designed for protective contact with Type F plug system
