LENOVO Travel Adapters & Converters, 3A
- RS Stock No.:
- 847-597
- Mfr. Part No.:
- 40AK0065WW
- Manufacturer:
- LENOVO
N
Subtotal (1 unit)*
PHP7,099.70
(exc. VAT)
PHP7,951.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,099.70 |
*price indicative
- RS Stock No.:
- 847-597
- Mfr. Part No.:
- 40AK0065WW
- Manufacturer:
- LENOVO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LENOVO | |
| Product Type | Travel Adapters & Converters | |
| Converter Type | DC-DC | |
| Current | 3A | |
| Number of USB Ports | 1 | |
| Voltage | 24V dc | |
| Standards/Approvals | UL | |
| Connector Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand LENOVO | ||
Product Type Travel Adapters & Converters | ||
Converter Type DC-DC | ||
Current 3A | ||
Number of USB Ports 1 | ||
Voltage 24V dc | ||
Standards/Approvals UL | ||
Connector Type USB Type C | ||
- COO (Country of Origin):
- CN
The LENOVO USB-C DC Travel Adapter is a versatile charging solution designed for on-the-go productivity, providing reliable power for your devices while travelling.
Delivers 65W power output via USB-C for efficient charging
Compact design Ideal for travel, lightweight at just 210g
Supports multiple voltage outputs: 5/9/15V
Related links
- brennenstuhl Travel Adapters & Converters
- brennenstuhl Travel Adapters & Converters, 2.4A
- brennenstuhl Travel Adapters & Converters, 13A
- SKROSS Travel Adapters & Converters, 6.3A
- brennenstuhl Travel Adapters & Converters Britain, 13A
- LENOVO Type C to Male to Type A Female USB
- LENOVO Type C to Male to Plug Male AC/AC Adapter
- SKROSS Travel Adapter Australia UK USA Italy Japan UK 3A
