brennenstuhl Travel Adapters & Converters
- RS Stock No.:
- 561-623
- Mfr. Part No.:
- 1508520
- Manufacturer:
- brennenstuhl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 561-623
- Mfr. Part No.:
- 1508520
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Travel Adapters & Converters | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Travel Adapters & Converters | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- brennenstuhl Travel Adapters & Converters
- brennenstuhl Travel Adapters & Converters, 13A
- brennenstuhl Travel Adapters & Converters, 2.4A
- brennenstuhl Travel Adapters & Converters Britain, 13A
- LENOVO Travel Adapters & Converters, 3A
- SKROSS Travel Adapters & Converters, 6.3A
- SKROSS Travel Adapter Europe, 16A
- SKROSS Travel Adapter Europe UK, 7A
