Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- RS Stock No.:
- 930-582
- Mfr. Part No.:
- 1450-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP17,674.55
(exc. VAT)
PHP19,795.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,674.55 |
*price indicative
- RS Stock No.:
- 930-582
- Mfr. Part No.:
- 1450-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 371mm | |
| Series | 1450 | |
| Internal Depth | 152mm | |
| Internal Width | 258mm | |
| Waterproof | No | |
| External Height | 409mm | |
| External Depth | 175mm | |
| External Width | 331mm | |
| Watertight | No | |
| Case Weight | 2.5kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 371mm | ||
Series 1450 | ||
Internal Depth 152mm | ||
Internal Width 258mm | ||
Waterproof No | ||
External Height 409mm | ||
External Depth 175mm | ||
External Width 331mm | ||
Watertight No | ||
Case Weight 2.5kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case offers robust protection for sensitive equipment, built to withstand the harshest environments since 1976. Its design ensures reliability in extreme temperatures, making it the perfect companion for those in demanding conditions.
Watertight, crushproof, and dustproof for reliable safeguarding
Automatic pressure equalisation valve prevents water ingress
Comfortable over-moulded rubber handle enhances portability
Related links
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1740 Polypropylene Case, 409 mm 356 mm 1.122 m
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1450 Polypropylene Transit Case, 330 mm 173 mm 418 mm
- Peli 1450 Plastic Waterproof Transit Case, 406 mm 330 mm 174 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
