Peli IM2750 Resin Waterproof Watertight Transit Case, 500 mm 366 mm 625 mm
- RS Stock No.:
- 930-540
- Mfr. Part No.:
- IM2750-02000
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP45,717.41
(exc. VAT)
PHP51,203.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,717.41 |
*price indicative
- RS Stock No.:
- 930-540
- Mfr. Part No.:
- IM2750-02000
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material | HPX | |
| Material Type | Resin | |
| Internal Height | 559mm | |
| Series | IM2750 | |
| Internal Depth | 323mm | |
| Internal Width | 432mm | |
| Waterproof | Yes | |
| External Height | 625mm | |
| External Depth | 366mm | |
| External Width | 500mm | |
| Foam | No | |
| Case Weight | 8.39kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material HPX | ||
Material Type Resin | ||
Internal Height 559mm | ||
Series IM2750 | ||
Internal Depth 323mm | ||
Internal Width 432mm | ||
Waterproof Yes | ||
External Height 625mm | ||
External Depth 366mm | ||
External Width 500mm | ||
Foam No | ||
Case Weight 8.39kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Storm Case is an Advanced protective travel case designed to securely transport equipment and withstand extreme conditions. Its unique features ensure Durable functionality and ease of use.
Guaranteed for life, showcasing durability and reliability
Constructed from injection moulded HPX high-performance resin for impact resistance
Equipped with four Press & Pull latches for secure closure
Features a powerful O-ring seal for enhanced water protection
Includes two padded handles for comfortable carrying
Related links
- Peli IM2700 Resin Waterproof Watertight Transit Case, 500 mm 218 mm 625 mm
- Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm
- Peli IM2050 Resin Waterproof Watertight Transit Case, 249 mm 119 mm 300 mm
- Peli IM2950 Resin Waterproof Watertight Transit Case, 518 mm 310 mm 795 mm
- Peli IM2500 Resin Waterproof Watertight Transit Case, 358 mm 226 mm 551 mm
- Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- Peli IM2100 Resin Waterproof Watertight Transit Case, 290 mm 165 mm 361 mm
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
