Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- RS Stock No.:
- 930-531
- Mfr. Part No.:
- IM2450-02000
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP26,619.24
(exc. VAT)
PHP29,813.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,619.24 |
*price indicative
- RS Stock No.:
- 930-531
- Mfr. Part No.:
- IM2450-02000
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Resin | |
| Material | HPX | |
| Product Type | Transit Case | |
| Internal Height | 457mm | |
| Series | IM2450 | |
| Internal Width | 330mm | |
| Internal Depth | 213mm | |
| Waterproof | Yes | |
| External Height | 488mm | |
| External Depth | 229mm | |
| External Width | 386mm | |
| Foam | No | |
| Case Weight | 3.36kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Resin | ||
Material HPX | ||
Product Type Transit Case | ||
Internal Height 457mm | ||
Series IM2450 | ||
Internal Width 330mm | ||
Internal Depth 213mm | ||
Waterproof Yes | ||
External Height 488mm | ||
External Depth 229mm | ||
External Width 386mm | ||
Foam No | ||
Case Weight 3.36kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Storm Case is a rugged protective solution designed to safeguard your valuables with its watertight, crushproof, and dustproof construction, ensuring reliability in any environment.
Guaranteed for life, reflecting unmatched durability and quality
Constructed with lightweight yet strong HPX Resin for optimal protection
Equipped with two Press & Pull latches for easy access and secure closure
Features a Vortex Valve for pressure equalisation without compromising waterproof integrity
Includes padlockable hasps for added security during transport
Related links
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- Peli IM2400 Resin Waterproof Watertight Transit Case, 386 mm 185 mm 488 mm
- Peli 15570 Polypropylene Case, 386 mm 229 mm 487 mm
- Peli IM2050 Resin Waterproof Watertight Transit Case, 249 mm 119 mm 300 mm
- Peli IM2950 Resin Waterproof Watertight Transit Case, 518 mm 310 mm 795 mm
- Peli IM2500 Resin Waterproof Watertight Transit Case, 358 mm 226 mm 551 mm
- Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- Peli IM2750 Resin Waterproof Watertight Transit Case, 500 mm 366 mm 625 mm
