Peli IM2100 Resin Waterproof Watertight Transit Case, 290 mm 165 mm 361 mm
- RS Stock No.:
- 930-527
- Mfr. Part No.:
- IM2100-02000
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP15,200.72
(exc. VAT)
PHP17,024.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,200.72 |
*price indicative
- RS Stock No.:
- 930-527
- Mfr. Part No.:
- IM2100-02000
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Resin | |
| Product Type | Transit Case | |
| Material | HPX | |
| Internal Height | 330mm | |
| Series | IM2100 | |
| Internal Depth | 152mm | |
| Internal Width | 234mm | |
| External Height | 361mm | |
| Waterproof | Yes | |
| External Depth | 165mm | |
| External Width | 290mm | |
| Foam | No | |
| Case Weight | 1.91kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Resin | ||
Product Type Transit Case | ||
Material HPX | ||
Internal Height 330mm | ||
Series IM2100 | ||
Internal Depth 152mm | ||
Internal Width 234mm | ||
External Height 361mm | ||
Waterproof Yes | ||
External Depth 165mm | ||
External Width 290mm | ||
Foam No | ||
Case Weight 1.91kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Storm Case is a robust protective solution designed for demanding environments, ensuring that your equipment remains secure and well-preserved during transport or storage.
Watertight, crushproof, and dustproof construction provides maximum protection for your gear
Equipped with two Press & Pull latches that lock automatically for enhanced security
Features a lightweight yet Durable HPX resin body, ensuring resilience without added weight
Related links
- Pelican IM2100 Plastic Waterproof Watertight Transit Case, 361 mm 289 mm 165 mm
- Peli IM2050 Resin Waterproof Watertight Transit Case, 249 mm 119 mm 300 mm
- Peli IM2950 Resin Waterproof Watertight Transit Case, 518 mm 310 mm 795 mm
- Peli IM2500 Resin Waterproof Watertight Transit Case, 358 mm 226 mm 551 mm
- Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- Peli IM2750 Resin Waterproof Watertight Transit Case, 500 mm 366 mm 625 mm
- Peli IM2700 Resin Waterproof Watertight Transit Case, 500 mm 218 mm 625 mm
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
