Peli 1620 Polypropylene Case, 492 mm 352 mm 630 mm
- RS Stock No.:
- 930-517
- Mfr. Part No.:
- 1620-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP45,717.41
(exc. VAT)
PHP51,203.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,717.41 |
*price indicative
- RS Stock No.:
- 930-517
- Mfr. Part No.:
- 1620-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 546mm | |
| Series | 1620 | |
| Internal Depth | 319mm | |
| Internal Width | 417mm | |
| External Height | 630mm | |
| Waterproof | No | |
| External Depth | 352mm | |
| External Width | 492mm | |
| Watertight | No | |
| Case Weight | 11.1kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 546mm | ||
Series 1620 | ||
Internal Depth 319mm | ||
Internal Width 417mm | ||
External Height 630mm | ||
Waterproof No | ||
External Depth 352mm | ||
External Width 492mm | ||
Watertight No | ||
Case Weight 11.1kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli large-sized Protector case designed to securely store and transport VITAL equipment. With its robust construction and innovative design, it ensures items remain safe in extreme conditions.
Constructed with virtually indestructible copolymer polypropylene for durability
Watertight, crushproof, and dustproof design for optimal protection
Automatic pressure equalization valve prevents water ingress
Related links
- Pelican 1620 Plastic Waterproof Watertight Transit Case Wheeled, 492 mm 352 mm 630 mm
- Peli 1600 Polypropylene Transit Case, 492 mm 223 mm 620 mm
- Peli 17050 Polypropylene Case Wheeled, 492 mm 223 mm 1.186 m
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
- Peli 1470 Polypropylene Case, 332 mm 117 mm 425 mm
- Peli 1600 Polypropylene Case, 494 mm 222 mm 618 mm
