Peli 1550 Polypropylene Case, 435 mm 216 mm 525 mm
- RS Stock No.:
- 930-511
- Mfr. Part No.:
- 1550-001-240E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP27,092.24
(exc. VAT)
PHP30,343.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,092.24 |
*price indicative
- RS Stock No.:
- 930-511
- Mfr. Part No.:
- 1550-001-240E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 473mm | |
| Series | 1550 | |
| Internal Width | 360mm | |
| Internal Depth | 194mm | |
| External Height | 525mm | |
| Waterproof | No | |
| External Depth | 216mm | |
| External Width | 435mm | |
| Watertight | No | |
| Case Weight | 4.8kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Yellow | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 473mm | ||
Series 1550 | ||
Internal Width 360mm | ||
Internal Depth 194mm | ||
External Height 525mm | ||
Waterproof No | ||
External Depth 216mm | ||
External Width 435mm | ||
Watertight No | ||
Case Weight 4.8kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Yellow | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector Case offers unparalleled protection for sensitive equipment, designed to endure the toughest environments since 1976, ensuring your valuable gear remains secure under extreme conditions, whether freezing or fiercely hot.
Watertight, crushproof, and dustproof for ultimate protection
Automatic pressure equalization valve keeps water out and balances Air pressure
Over-moulded rubber handles ensure a comfortable grip
Foam options include Pick N Pluck for customisation
Made with robust materials like polypropylene and stainless steel
Related links
- Peli 1550 Polypropylene Case, 435 mm 216 mm 525 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1550 Plastic Waterproof Transit Case, 524 mm 428 mm 206 mm
- Peli 1050 Polypropylene Case, 129 mm 79 mm 191 mm
- Peli 11200 Polypropylene Case, 172 mm 98 mm 214 mm
